Bourns 3314G-1-501E

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 500 Ohms; SMD; 1 Turn; Pwr 0.25W; Dim 0.177inLx0.177inWx0.1inH
Manufacturer #: 3314G-1-501E
Allied Stock #: 70153485

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.99 (Each)
1 $1.99
10 $1.87
50 $1.75
100 $1.61
250 $1.39
500 $1.19
Availability

498 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3314 Series
Dielectric Strength 500 VAC
Dimensions 0.177" L x 0.177" W x 0.1" H
Insulation Resistance 100 Megohms
Load Life 1000 hr, 0.25 W @ 70°C
Mounting Type Surface Mount
Power Rating 0.25 W
Resistance 500 Ohms
Resolution Infinite
Standards Meets EIA⁄EIAJ⁄IPC⁄VECI SMD Standard Trimmer Designs
Temperature Coefficient ±100 ppm/°C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Termination SMD
Tolerance ±20 %
Mechanical Angle 240 °
Element Material Cermet
Torque 180 g-cm
Number of Turns 1
Rotational Life 100 Cycles

Overview

4 mm Square single-turn, cermet, sealed trimmer in a surface mount package. Rotor designed for automatic machine adjust interface. Sealed construction to withstand board wash processing.
Features

  • Surface Mount/Single-Turn/Cermet/Industrial/Sealed
  • Compatible with Surface Mount Manufacturing Processes
  • Compatible with Popular Vacuum Pick-and-Place Equipment
  • J-Hook, Gull-Wing and Pinned Configurations
  • Side Adjust Available
  • Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Designs

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 500 Ohms; SMD; 1 Turn; Pwr 0.25W; Dim 0.177inLx0.177inWx0.1inH
    Allied Stock #: 70153485
    Mfr's Part #: 3314G-1-501E
    $1.990 Each
    Quantity added: