Bourns 3314G-1-200E

Image may be a representation.
See specs for product details.
3314G SMT top adj cermet trimmer; 20R 4mm
Manufacturer #: 3314G-1-200E
Allied Stock #: 70408422
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.66 (Each)
50 $1.66
500 $1.56
2500 $1.46
5000 $1.34
12500 $1.16
25000 $1.00
Availability

0 can ship immediately.

6130 can ship in 4 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 3314 Series
Mounting Type Surface Mount
Element Material Cermet

Overview

4 mm Square single-turn, cermet, sealed trimmer in a surface mount package. Rotor designed for automatic machine adjust interface. Sealed construction to withstand board wash processing.
Features

  • Surface Mount/Single-Turn/Cermet/Industrial/Sealed
  • Compatible with Surface Mount Manufacturing Processes
  • Compatible with Popular Vacuum Pick-and-Place Equipment
  • J-Hook, Gull-Wing and Pinned Configurations
  • Side Adjust Available
  • Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Designs

  • Product Added to Cart
    Bourns
    3314G SMT top adj cermet trimmer; 20R 4mm
    Allied Stock #: 70408422
    Mfr's Part #: 3314G-1-200E
    $1.660 Each
    Quantity added: