Bourns 3299X-1-253LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 25 Kilohms; PCB; 25 Turns; Pwr-Rtg 0.5W
Manufacturer #: 3299X-1-253LF
Allied Stock #: 70153978
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.24 (Each)
200 $2.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series 3299 Series
Dielectric Strength 900 VAC
Dimensions 0.375" L x 0.395" W x 0.24" H
Insulation Resistance 1000 Megohms
Mounting Type PCB
Power Rating 0.5 W
Resistance 25 Kilohms
Resolution Infinite
Temperature Coefficient ±100 ppm/°C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Termination Solderable Pins
Tolerance ±10 %
Element Material Cermet
Torque 3 Oz./in.
Number of Turns 25
Rotational Life 200 Cycles

Overview

Low noise, high performance 3⁄8" square trimmer. Infinite resolution cermet element. Low temperature coefficient ±100 ppm/°C over entire temperature and resistance range. Sealed to withstand wave soldering and cleaning processes.

Product Added to Cart
Bourns
Trimmer; Cermet; Rest 25 Kilohms; PCB; 25 Turns; Pwr-Rtg 0.5W
Allied Stock #: 70153978
Mfr's Part #: 3299X-1-253LF
$2.240 Each
Quantity added: