Bourns 3296Y-1-205LF

Image may be a representation.
See specs for product details.
TRIMMER; CERMET; REST 2M OHMS; PCB; 25 TURNS; PWR-RTG 0.5W
Manufacturer #: 3296Y-1-205LF
Allied Stock #: 70154831
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.00 (Each)
200 $1.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3296 Series
Dielectric Strength 900 VAC
Insulation Resistance 1000 Megohms
Mounting Type PCB
Power Rating 0.5 W
Resistance 2 Megohms
Resolution Infinite
Maximum Operating Temperature +150
Minimum Operating Temperature -55 °C
Termination Solderable Pins
Tolerance ±10 %
Element Material Cermet
Torque 3 Oz./in.
Number of Turns 25
Rotational Life 200 Cycles

Overview

Listed on DESC QPL for style RJ24 per MIL-R-22097 and style RJR24 per MIL-R-39035. Thin body profile, low cost square multi-turn trimmer with infinite resolution. Wiper idling mechanism clicks at end of rotation. Sealed to withstand wave soldering and boardwash process.

Features:

  • Power Rating: 0.5 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: –55°C to +150°C
  • Load Life: 1000 Hours, 0.5 Watt @ 70°C
  • Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
  • Dimensions: 3⁄8" Square × 0.19" Thick
  • Weight: 0.03 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    TRIMMER; CERMET; REST 2M OHMS; PCB; 25 TURNS; PWR-RTG 0.5W
    Allied Stock #: 70154831
    Mfr's Part #: 3296Y-1-205LF
    $1.000 Each
    Quantity added: