
Mfr. Part #: 3296X-1-103LF
Allied Stock #: 70153928
Description
Trimmer, Cermet, Rest 10 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W
RoHS Compliant
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1000 |
$1.91 |
50000 |
$1.85 |
Product Attribute | Attribute Value | Search |
---|---|---|
Dielectric Strength | 900 VAC | |
Dimensions | 0.375" L x 0.395" W x 0.19" H | |
Element Material | Cermet | |
Insulation Resistance | 1000 Megohms | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Mounting Type | Through Hole | |
Number of Turns | 25 | |
Power Rating | 0.5 W | |
Primary Type | Trimmers | |
Resistance | 10 kOhms | |
Resolution | Infinite | |
Rotational Life | 200 Cycles | |
Series | 3296 Series | |
Temperature Coefficient | ±100 ppm/°C | |
Termination | Solderable Pins | |
Tolerance | ±10 % | |
Torque | 3 Oz./in. |
People Also Bought