Bourns 3266W-1-103

Image may be a representation.
See specs for product details.
TRIMMER 10K OHM 0.25W PC PIN
Manufacturer #: 3266W-1-103
Allied Stock #: 70155310
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.94 (Each)
200 $3.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series 3266 Series
Mounting Type PCB
Power Rating 0.25 W
Resistance 10 Kilohms
Termination Solderable Pins
Element Material Cermet
Number of Turns 12

Overview

Low cost 1⁄4" square multi-turn trimmer. Sealed to withstand wave soldering and boardwash process. Infinite resolution.

Features:

  • Power Rating: 1⁄4 Watt Power @ 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: –55°C to +150°C
  • Load Life: 1000 Hours, 025 Watt @ 70°C
  • Suffix: W = Vertical Mount; X = Offset Horizontal Mount, Also Available in P, Y and Z Styles
  • Dimensions: 1⁄4" Square × 0.170"
  • Weight: 0.015 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    TRIMMER 10K OHM 0.25W PC PIN
    Allied Stock #: 70155310
    Mfr's Part #: 3266W-1-103
    $3.940 Each
    Quantity added: