Bourns 3214W-1-101E

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 100 Ohms; SMD; Pwr-Rtg 0.25W; Dim 0.19inLx0.2inWx0.139inH
Manufacturer #: 3214W-1-101E
Allied Stock #: 70153435
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.01 (Each)
1 $3.01
10 $2.84
50 $2.66
100 $2.45
250 $2.11
500 $1.81
Availability

193 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3214 Series
Dielectric Strength 600 VAC
Dimensions 0.19" L x 0.2" W x 0.139" H
Insulation Resistance 100 Megohms
Load Life 1000 hr @ 0.5 W, +85 °C
Mounting Type Surface Mount
Power Rating 0.25 W
Resistance 100 Ohms
Resolution Infinite
Temperature Coefficient ±100 ppm/°C
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Termination SMD
Tolerance ±10 %
Weight 0.02 Oz.
Mechanical Angle Wiper idles
Element Material Cermet
Torque 180 g-cm
Number of Turns 5
Rotational Life 200 Cycles

Overview

4 mm Square 5-turn, cermet, sealed trimmer.

Features:

  • Resistance Tolerance: ±10%
  • Power Rating: 0.25 Watt at 85°C
  • Dielectric Strength: 600 VAC
  • Temperature Range: –65°C to +150°C
  • Load Life: 1000 Hours
  • Adjustment Tool: H-91
  • Sealed to Withstand Board Wash Processing
  • Pick and Place Centering Design, with Flush Adjustment
  • 4 mm Design Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Footprint
  • Patent #5047746 Advanced Drive/Wiper Mechanism

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 100 Ohms; SMD; Pwr-Rtg 0.25W; Dim 0.19inLx0.2inWx0.139inH
    Allied Stock #: 70153435
    Mfr's Part #: 3214W-1-101E
    $3.010 Each
    Quantity added: