Bourns 3006P-1-503LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 50 Kilohms; PCB; Pwr-Rtg 0.75W; Dim 0.75InLx0.19InWx0.25InH
Manufacturer #: 3006P-1-503LF
Allied Stock #: 70153563
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.99 (Each)
1 $1.99
10 $1.87
50 $1.75
100 $1.61
250 $1.40
500 $1.19
Availability

664 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3006 Series
Dielectric Strength 1000 V
Dimensions 0.75" L x 0.19" W x 0.25" H
Insulation Resistance 1000 Megohms
Load Life 1000 hr
Mounting Type PCB
Power Rating 0.75 W
Resistance 50 Kilohms
Resolution Infinite
Temperature Coefficient ±100 ppm/°C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Termination Solderable Pins
Tolerance ±10 %
Weight 0.04 Oz.
Mechanical Angle Wiper idles
Element Material Cermet
Torque 5 Oz./in.
Number of Turns 15
Rotational Life 200 Cycles

Overview

1⁄4" High, low cost cermet trimmer offers infinite resolution. Sealed to withstand wave soldering and immersion cleaning.
Features:

  • Power Rating: 0.75 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 ppm/°C
  • Temperature Range: –55°C to +125°C
  • Load Life: 1000 Hours, 0.75 Watt at 70°C
  • Suffix: P, W and Y Styles
  • Dimensions: 3⁄4" × 0.19" × 0.25". See Drawings Above for Pin Configurations
  • Weight: 0.04 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 50 Kilohms; PCB; Pwr-Rtg 0.75W; Dim 0.75InLx0.19InWx0.25InH
    Allied Stock #: 70153563
    Mfr's Part #: 3006P-1-503LF
    $1.990 Each
    Quantity added: