Bourns

Bourns 2107-H-RC

Mfr. Part #: 2107-H-RC
Allied Stock #: 70154769

Description

Inductor,Toroid,High Current,33uH,15%,0.029 Ohm DCR Max,Horizontal

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

5

Request Lead Time  

Price

Qty.

Standard Price

1

$2.48

50

$2.40

100

$2.35

500

$2.25

1000

$2.13

5000

$1.98

  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Current Rating 5 A
DC Resistance 0.029 Ohms
Inductance 33 μH
Series 2100 Series
Tolerance +/-15 %
Type High Current

Overview

  • DC/DC Converter, EMI Filter Applications
  • Low Radiation
  • Low Core Loss
  • High Current Capacity
  • Horizontal or Vertical Mount
  • Low Cost
  • Operating Temperature –55°C to +105°C
  • Product Added to Cart
    Bourns
    Inductor,Toroid,High Current,33uH,15%,0.029 Ohm DCR Max,Horizontal
    Allied Stock #: 70154769
    Mfr's Part #: 2107-H-RC
    $2.480 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: