Bourns 2046-60-C2FLF

Image may be a representation.
See specs for product details.
Tube; Gas Discharge; Radial; 3E; 8 x 10 mm; 20 kA; 600 V; FS
Manufacturer #: 2046-60-C2FLF
Allied Stock #: 70281751

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
1000 $1.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series 2046 Series
Capacitance 2 pF
Insulation Resistance 10 GOhms
Mounting Type Through Hole
Package Type 8 x 10 mm
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -30 °C
Current, Surge 20 kA
Voltage Rating 600 V
Voltage, DC Sparkover 600 V
Voltage, DC Holdover 150 V
Current, AC Follow 1 A

Overview

The new GDTs are primarily targeted to telecom applications requiring ITU compliance but are suitable for use in many other applications. The GDTs are 3-electrode devices with a maximum 8/20 μs surge current rating of up to 30 kA. Model 2028 and 2046 are offered as a core package for cassette or radial leaded for through-hole applications. An optional Fail-Short mechanism is available for thermal runaway protection.

Features:

  • Size: 8 mm Diameter, 10 mm Length
  • High Current Rating
  • Low Capacitance and Insertion Loss
  • Fail-Short Option Available
  • RoHS Compliant
  • UL Recognized

  • Product Added to Cart
    Bourns
    Tube; Gas Discharge; Radial; 3E; 8 x 10 mm; 20 kA; 600 V; FS
    Allied Stock #: 70281751
    Mfr's Part #: 2046-60-C2FLF
    $1.040 Each
    Quantity added: