Block USA PVSE 230/24-10

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; DIN; pri sw mode; 1PH; 100-240VAC; 10A; economy
Manufacturer #: PVSE 230/24-10
Allied Stock #: 70635139

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$258.55 (Each)
1 $258.55
3 $245.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PVSE Series
Configuration Enclosed
Output Current 10 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 24 VDC
Number of Outputs 1 Output
Output Power 240 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Product Added to Cart
Block USA
Power Supply; AC-DC; DIN; pri sw mode; 1PH; 100-240VAC; 10A; economy
Allied Stock #: 70635139
Mfr's Part #: PVSE 230/24-10
$258.550 Each
Quantity added: