Skip to content

Bivar, Inc. ELM 2-250

LED Mnt,Self Retaining,Vertical,0.250in.,3mm LED,2 Lead,Round,Extruded PVC,Black

Mfr. Part #: ELM 2-250 / RS Stock #: 70533353

Bivar, Inc.

Bivar, Inc. ELM 2-250

Mfr. Part #: ELM 2-250
RS Stock #: 70533353

Description

LED Mnt,Self Retaining,Vertical,0.250in.,3mm LED,2 Lead,Round,Extruded PVC,Black

In Stock:

658

Price

Qty.

Standard Price

1

$0.23

5

$0.2116

10

$0.1955

100

$0.1794

250

$0.161

1000

$0.1426

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Configuration
Self Retaining
For Use With
3 mm LED
Lead Type
2 Lead
Material
Extruded PVC
Mounting Orientation
Vertical
Mounting Type
Vertical
Shape
Round
Size
0.25 in.
Type
LED Mount

Overview

FEATURES:
  • Material: PVC Alloy, 94V-0, Black
  • Operating Temperature Range -40C to +85C
  • Vertical Mounting
  • Self-Retaining Feature for Auto Insertion and Pre-Assembly