Bivar, Inc. 940-1.170

Image may be a representation.
See specs for product details.
Nylon Tubular; 1.170 in. Length; 0.156 OD; 0.063 ID; White
Manufacturer #: 940-1.170
Allied Stock #: 70532331

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.09 (Each)
1000 $0.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : 900 Series
Color : White
Diameter, Inner : 0.063" (1.6mm)
Diameter, Outer : 0.156" (3.96mm)
Length : 1.17" (29.72 mm)
Material : Nylon
Style : Tubular
Product Added to Cart
Bivar, Inc.
Nylon Tubular; 1.170 in. Length; 0.156 OD; 0.063 ID; White
Allied Stock #: 70532331
Mfr's Part #: 940-1.170
$0.090 Each
Quantity added: