Bivar, Inc. 902-055

Image may be a representation.
See specs for product details.
Nylon Tubular; 0.055 in. Length; 0.125 OD; 0.032 ID; White
Manufacturer #: 902-055
Allied Stock #: 70529749

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.034 (Each)
1000 $0.034
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : 900 Series
Color : White
Diameter, Inner : 0.032" (0.81mm)
Diameter, Outer : 0.125" (3.18mm)
Length : 0.055" (1.4 mm)
Material : Nylon
Style : Tubular
Product Added to Cart
Bivar, Inc.
Nylon Tubular; 0.055 in. Length; 0.125 OD; 0.032 ID; White
Allied Stock #: 70529749
Mfr's Part #: 902-055
$0.034 Each
Quantity added: