Bivar, Inc. 901-177

Image may be a representation.
See specs for product details.
Nylon Tubular; 0.177 in. Length; 0.085 OD; 0.028 ID; White
Manufacturer #: 901-177
Allied Stock #: 70529606

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.04 (Each)
1000 $0.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : 900 Series
Color : White
Diameter, Inner : 0.028" (0.71mm)
Diameter, Outer : 0.85" (21.59mm)
Length : 0.177" (4.5 mm)
Material : Nylon
Style : Tubular
Product Added to Cart
Bivar, Inc.
Nylon Tubular; 0.177 in. Length; 0.085 OD; 0.028 ID; White
Allied Stock #: 70529606
Mfr's Part #: 901-177
$0.040 Each
Quantity added: