Belden 9841 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 1Pr; 24AWG; 7x32; TC; PE ins; Foil&Braid; Chrome PVC jkt; AWM; CM
Manufacturer #: 9841 060100
Allied Stock #: 70005831

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$162.40 (Per 100 ft. Coil)
1 $162.40
10 $149.91
25 $139.19
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Overall Foil/Braid Shield Low-Capacitance Computer Cable
Application For low-capacitance computer and EIA RS-485
Series 9841 Series
Cable Type Twisted Pair
Jacket Color Chrome
Diameter, Outer 0.232 in.
Insulation Material Polyethylene (PE)
Length 100 ft.
Material, Shield Aluminum/Polyester Tape, Tinned Copper
Number of Conductors 1 Pair
Standards UL AWM Style 2919, NEC Type CM/cUL CEC Type CM, EU CE
Stranding 7x32
Wire Size 24 AWG
Packaging Coil
Shielding Foil & Braid
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -30 to 80 C

Overview


Tinned copper, polyethylene insulated, twisted pairs. Overall Beldfoil® aluminum-polyester shield. 24 AWG stranded tinned copper drain wire. Overall tinned copper braid shield (90% coverage). Chrome PVC jacket. Beldfoil® 100% shield coverage. 24 AWG stranded conductors (7 × 32). NEC Type CM.

Product Added to Cart
Belden
Multiconductor Cable; 1Pr; 24AWG; 7x32; TC; PE ins; Foil&Braid; Chrome PVC jkt; AWM; CM
Allied Stock #: 70005831
Mfr's Part #: 9841 060100
$162.400 Per 100 ft. Coil
Quantity added: