Belden 9613 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 8C; 24AWG; 7x32; TC; PVC ins; Foil&Braid; Chrome PVC jkt; AWM; CMG
Manufacturer #: 9613 060100
Allied Stock #: 70005268

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$320.73 (Per 100 ft. Coil)
1 $320.73
10 $296.06
25 $274.90
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : Overall Beldfoil® Shielded Multiconductor Cable
Application : For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Series : 9613 Series
Cable Type : Multiconductor
Jacket Color : Chrome
Diameter, Outer : 0.24 in.
Insulation Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Number of Conductors : 8
Standards : UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding : 7x32
Wire Size : 24 AWG
Packaging : Coil
Shielding : Foil & Braid
Jacket Material : Polyvinyl Chloride (PVC)
Conductor Material : Tinned Copper (TC)
Temperature, Rating : -30 to 80 C

Overview


For EIA RS-232 and CAD/CAM applications. Tinned copper, SR-PVC insulated, multi-conductor cable with overall Beldfoil® aluminum-polyester plus 65% tinned copper braid shield. Chrome PVC jacket. Rated 300 V, 80°C. UL recognized, CSA certified.

Product Added to Cart
Belden
Multiconductor Cable; 8C; 24AWG; 7x32; TC; PVC ins; Foil&Braid; Chrome PVC jkt; AWM; CMG
Allied Stock #: 70005268
Mfr's Part #: 9613 060100
$320.730 Per 100 ft. Coil
Quantity added: