Belden 9540 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 10C; 24AWG; 7x32; TC; PVC ins; Foil; Chrome PVC jkt; AWM; CMG
Manufacturer #: 9540 060100
Allied Stock #: 70005228

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$173.22 (Per 100 ft. Coil)
1 $173.22
10 $159.90
25 $148.47
Availability

11 can ship immediately.

16 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Overall Beldfoil® Shielded Multiconductor Cable
Application For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Series 9540 Series
Cable Type Multiconductor
Jacket Color Chrome
Diameter, Outer 0.244 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 10
Standards UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding 7x32
Wire Size 24 AWG
Packaging Coil
Shielding Foil
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -30 to 80 C

Overview


Tinned copper stranded conductors cabled, S-R PVC insulated. Beldfoil® aluminum-polyester shield with stranded tinned copper drain wire. Chrome PVC jacket. UL recognized 2464; 300 V, 80°C. CSA Type T2; NEC Type CMG. For EIA RS-232 applications.

Product Added to Cart
Belden
Multiconductor Cable; 10C; 24AWG; 7x32; TC; PVC ins; Foil; Chrome PVC jkt; AWM; CMG
Allied Stock #: 70005228
Mfr's Part #: 9540 060100
$173.220 Per 100 ft. Coil
Quantity added: