Belden 9418 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 18AWG; 19x30; TC; PVC ins; Foil; Chrome PVC jkt; AWM; CMG
Manufacturer #: 9418 060100
Allied Stock #: 70005211

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$170.98 (Per 100 ft. Coil)
1 $170.98
10 $157.81
25 $146.55
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Overall Beldfoil® Shield Plenum Rated Cable
Application For audio, control and instrumentation
Cable Type Multiconductor
Jacket Color Chrome
Diameter, Outer 0.245 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 4
Standards UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding 19x30
Wire Size 18 AWG
Packaging Coil
Shielding Foil
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 80 C

Overview

18 AWG stranded (19x30) tinned copper conductors, conductors cabled, semi-rigid PVC insulation, overall Beldfoil® shield (100% coverage), 20 AWG stranded tinned copper drain wire, PVC jacket.

Product Added to Cart
Belden
Multiconductor Cable; 4C; 18AWG; 19x30; TC; PVC ins; Foil; Chrome PVC jkt; AWM; CMG
Allied Stock #: 70005211
Mfr's Part #: 9418 060100
$170.980 Per 100 ft. Coil
Quantity added: