Belden 8760 060250

Image may be a representation.
See specs for product details.
Multiconductor Cable; 1Pr; 18AWG; 16x30; TC; PE ins; Foil; Chrome PVC jkt; CM
Manufacturer #: 8760 060250
Allied Stock #: 70004867

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$197.92 (Per 250 ft. Coil)
1 $197.92
10 $182.70
25 $169.66
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Brilliance Broadcast Single Pair Cable
Application For line level analog audio
Series 8760 Series
Cable Type Shielded Twisted Pair (STP)
Jacket Color Chrome
Diameter, Outer 0.222 in.
Insulation Material Polyethylene (PE)
Length 250 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 1 Pair
Standards UL NEC Type CM/cUL CEC Type CM, EU CE
Stranding 16x30
Wire Size 18 AWG
Packaging Coil
Shielding Foil
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 60 C

Overview

Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.

Product Added to Cart
Belden
Multiconductor Cable; 1Pr; 18AWG; 16x30; TC; PE ins; Foil; Chrome PVC jkt; CM
Allied Stock #: 70004867
Mfr's Part #: 8760 060250
$197.920 Per 250 ft. Coil
Quantity added: