Belden 8723 060U500

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2Pr; 22AWG; 7x30; TC; PP ins; Foil; Chrome PVC jkt; CM
Manufacturer #: 8723 060U500
Allied Stock #: 70004963

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$341.26 (Box of 500)
1 $341.26
10 $315.03
25 $292.52
Availability

8 can ship immediately.

14 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Individually Shielded Paired Cable
Application For audio, control and instrumentation
Series 8723 Series
Cable Type Shielded Twisted Pair (STP)
Jacket Color Chrome
Diameter, Outer 0.16 in.
Insulation Material Polypropylene (PP)
Length 500 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 2 Pair
Standards UL NEC Type CM/cUL CEC Type CM, EU CE
Stranding 7x30
Wire Size 22 AWG
Packaging Box
Shielding Individual Foil
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -30 to 60 C

Overview

22 AWG stranded (7x30) tinned copper conductors, polypropylene insulation, twisted pairs, individually Beldfoil® shielded (100% coverage), 24 AWG stranded tinned copper drain wire, PVC jacket.

Product Added to Cart
Belden
Multiconductor Cable; 2Pr; 22AWG; 7x30; TC; PP ins; Foil; Chrome PVC jkt; CM
Allied Stock #: 70004963
Mfr's Part #: 8723 060U500
$341.260 Box of 500
Quantity added: