Belden 8723 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2Pr; 22AWG; 7x30; TC; PP ins; Foil; Chrome PVC jkt; CM
Manufacturer #: 8723 060100
Allied Stock #: 70004961

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.05 (Per 100 ft. Coil)
1 $81.05
10 $74.82
25 $69.47
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Individually Shielded Paired Cable
Application For audio, control and instrumentation
Series 8723 Series
Cable Type Shielded Twisted Pair (STP)
Jacket Color Chrome
Diameter, Outer 0.16 in.
Insulation Material Polypropylene (PP)
Length 100 ft.
Material, Shield Aluminum/Polyester Tape
Number of Conductors 2 Pair
Standards UL NEC Type CM/cUL CEC Type CM, EU CE
Stranding 7x30
Wire Size 22 AWG
Packaging Coil
Shielding Individual Foil
Temperature Rating -30°C To +60°C
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -30 to 60 C

Overview


Tinned copper conductors, polypropylene insulated. Black and red under a Beldfoil® aluminum-polyester shield, green and white under a Beldfoil® aluminum-polyester shield. Stranded tinned common drain wire. Chrome PVC jacket. Pairs cabled on common axis to reduce diameter. 60°C. NEC Type CM.

Product Added to Cart
Belden
Multiconductor Cable; 2Pr; 22AWG; 7x30; TC; PP ins; Foil; Chrome PVC jkt; CM
Allied Stock #: 70004961
Mfr's Part #: 8723 060100
$81.050 Per 100 ft. Coil
Quantity added: