Belden 8524 001100

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 7x30; TC; Brown PVCIns; 80C; 1000V
Manufacturer #: 8524 001100
Allied Stock #: 70003063

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.93 (Per 100 ft. Coil)
1 $49.93
10 $46.10
25 $42.79
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For internal wiring of electrical and electronic equipment
Series 8524 Series
Diameter, Outer 0.064 "
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards CE Marked, MIL-W-76C
Stranding 7x30
Wire Size 22 AWG
Packaging Coil
Voltage Rating 1 kV
Insulation Color Brown
Conductor Material Tinned Copper (TC)
Temperature, Rating +80 C

Overview

PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.

Product Added to Cart
Belden
Hook-Up Wire; 22 AWG; 7x30; TC; Brown PVCIns; 80C; 1000V
Allied Stock #: 70003063
Mfr's Part #: 8524 001100
$49.930 Per 100 ft. Coil
Quantity added: