Belden 8451 010500
Belden
Multiconductor Cable; 1Pr; 22AWG; 7x30; TC; Foil; Black PVC jkt; CMR
Manufacturer #:
8451 010500
Allied Stock #:
70004848
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$159.61
(Per 500 ft. Coil)
1 | $159.61 |
10 | $147.35 |
25 | $136.82 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Paired Overall Beldfoil® Shield Cable | |
Application | For audio, control and instrumentation | |
Series | 8451 Series | |
Cable Type | Shielded Twisted Pair (STP) | |
Jacket Color | Black | |
Diameter, Outer | 0.138 in. | |
Insulation Material | Polypropylene (PP) | |
Length | 500 ft. | |
Material, Shield | Aluminum/Polyester Tape | |
Number of Conductors | 1 Pair | |
Standards | UL NEC Type CMR/cUL CEC Type CMG FT4, EU CE | |
Stranding | 7x30 | |
Wire Size | 22 AWG | |
Packaging | Coil | |
Shielding | Foil | |
Jacket Material | Polyvinyl Chloride (PVC) | |
Conductor Material | Tinned Copper (TC) | |
Temperature, Rating | -20 to 75 C |
Overview
Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.