Belden 8451 010100
Multiconductor Cable, 1Pr/22AWG, 7x30, TC, PP ins, Foil, Black PVC
Mfr. Part #: 8451 010100 / RS Stock #: 70004847
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.54
5
$50.86
10
$49.79
25
$48.72
50
$47.65
100
$46.58
Additional Inventory
On order:
12
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, control and instrumentation
Cable Type
STP
Conductor Material
Tinned Copper (TC)
Configuration
1 Pair
Dimensions
1200.00 in L
Insulation Material
Polypropylene (PP)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Outer Diameter
0.138 in.
Packaging
Coil
Product Header
Paired Overall Beldfoil® Shield Cable
Shield Material
Aluminum/Polyester Tape
Shielding
Foil
Standards
UL NEC Type CMR/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 30
Temperature Rating
-20°C To +60°C °C
Temperature, Rating
-20 to 75 °C
Wire Size
22 AWG
Overview
Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.