Belden 8444 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; CMG; AWM
Manufacturer #: 8444 060100
Allied Stock #: 70005041

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.47 (Per 100 ft. Coil)
1 $82.47
10 $76.12
25 $70.68
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Unshielded Non-Plenum Multiconductor Cable
Application For computers, communications, instrumentation, sound, control, audio and data transmission
Series 8444 Series
Cable Type Multiconductor
Jacket Color Chrome
Diameter, Outer 0.185 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Number of Conductors 4
Standards UL AWM Style 2576, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding 7x30
Wire Size 22 AWG
Packaging Coil
Shielding Unshielded
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 80 C

Overview


Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.
Control, Audio, and Computer Cable — For EIA RS-232 Applications

Features:

  • Stranded Tinned Copper (TC)
  • PVC Insulated
  • Chrome PVC Jacket

  • Product Added to Cart
    Belden
    Multiconductor Cable; 4C; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; CMG; AWM
    Allied Stock #: 70005041
    Mfr's Part #: 8444 060100
    $82.470 Per 100 ft. Coil
    Quantity added: