Bel Power Solutions TET2000-12-086RA

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Front End; 2000W; 12V@169A; 90-264V In; Reverse Airflow
Manufacturer #: TET2000-12-086RA
Allied Stock #: 71168089
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$630.77 (Each)
1 $630.77
10 $567.69
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TET2000-12-086 Series
Configuration Enclosed
Output Current 167A@12V, 2A@12V
Input Voltage 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 220/230/240 VAC
Mounting Type Cage Mount
Type Front End
Output Voltage 12 VDC, 12 VDC
Approvals IEC / EN 61000-4-2 ; IEC / EN 61000-4-2 ; IEC / EN 61000-4-3 ; IEC / EN 61000-4-4, level 3 ; IEC / EN 61000-4-5 ; IEC/EN 61000-4-6, Level 3 ; IEC/EN 61000-4-11 ; EN55022 / CISPR 22 ; IEC61000-3-2 ; IEC / EN 61000-3-3 ; ISO 7779
Number of Outputs 2 Output
Operation PFC
Output Power 2028 W
Primary Type AC-DC
Special Features Standby Output ; Hot Swappable ; Parallelable ; I2C Interface ; PMBus ; Input Under Voltage Protection ; Over Voltage Protection ; Under Voltage Protection ; Over Current Protection ; Remote Sense ; Over Temperature Protection

Overview

The TET2000-12-086 Series is a 2100 Watt AC-DC power-factor corrected (PFC) and DC/DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The TET2000-12-086 Series meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

The TET2000-12-086 Series is a 2100 Watt AC-DC power-factor corrected (PFC) and DC/DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The TET2000-12-086 Series meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

Product Added to Cart
Bel Power Solutions
Power Supply; AC-DC; Front End; 2000W; 12V@169A; 90-264V In; Reverse Airflow
Allied Stock #: 71168089
Mfr's Part #: TET2000-12-086RA
$630.770 Each
Quantity added: