Bel Power Solutions TET2000-12-086NA

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Front End; 2; 000W; 12V@169A; 90-264V In
Manufacturer #: TET2000-12-086NA
Allied Stock #: 71272527
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$686.50 (Each)
1 $686.50
10 $617.86
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Primary Type AC-DC

Overview

The TET2000-12-086 Series is a 2100 Watt AC-DC power-factor corrected (PFC) and DC/DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The TET2000-12-086 Series meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

Product Added to Cart
Bel Power Solutions
Power Supply; AC-DC; Front End; 2; 000W; 12V@169A; 90-264V In
Allied Stock #: 71272527
Mfr's Part #: TET2000-12-086NA
$686.500 Each
Quantity added: