Bel Power Solutions MBC275-1024L

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Open Frame; Medical: 275W; 24V; 10.41ALow Profile
Manufacturer #: MBC275-1024L
Allied Stock #: 71016545
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$135.73 (Each)
1 $135.73
5 $131.48
10 $125.60
25 $123.75
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Number of Outputs 1 Output
Output Current 10.4 A
Output Power 250 W
Output Voltage 24 VDC
Primary Type AC-DC

Overview

The MBC275 Series of ultra low open frame medical power supplies feature a wide universal AC input range of 85 V - 264 VAC, offering 275 W of output power with forced air cooling in a variety of isolated single output voltages. The MBC Series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I & Class II applications. These power supplies are ideal for medical, telecom, datacom, industrial equipment and other applications.

Product Added to Cart
Bel Power Solutions
Power Supply; AC-DC; Open Frame; Medical: 275W; 24V; 10.41ALow Profile
Allied Stock #: 71016545
Mfr's Part #: MBC275-1024L
$135.730 Each
Quantity added: