Bel Power Solutions HDCC-150W-AG

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V@12A; 12V@3.4A; -12V@3.4A; 100-264V In; Open Frame; Linear
Manufacturer #: HDCC-150W-AG
Allied Stock #: 70005997

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$279.08 (Each)
1 $279.08
10 $251.17
25 $237.21
Availability

108 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Linear Power Supply
Series Linear Series
Configuration Open Frame
Output Current 12A@5V, 3.4A@12V, 3.4A@-12V
Dimensions 15.00" L x 4.88" W x 4.55" H
Input Voltage 100-264 VAC
Load Regulation ±0.05%
Mounting Type Panel Mount
Output Type Triple Output
Standards UL Listed, CSA Certified, CE Marked and TÜV Approved
Operating Temperature 0 °C
Type Embedded
Output Voltage 5 VDC, 12 VDC, -12 VDC
Case Type DCC
Frequency, Input 47 to 63 Hz
Line Regulation ±0.05%
Number of Outputs 3 Output
Operation Linear
Output Power 142 W
Time, Response 50 us (Max.)
Voltage, Input Range 100-264 VAC
Voltage, Output 1 5 VDC
Voltage, Output 2 12 VDC
Voltage, Output 3 -5 VDC
Primary Type AC-DC
Special Features Remote Sense

Overview

Description
Power-One produces the industry's broadest selection of Linear power supplies with output voltages from 5 volts through 250 volts. Rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).

Features

  • RoHS Compatible for All Six Substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • UL, CSA, and TUV Approvals
  • Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • 2 Year Warranty
  • Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for Other Outputs Under 48 V

  • Product Added to Cart
    Bel Power Solutions
    Power Supply; AC-DC; 5V@12A; 12V@3.4A; -12V@3.4A; 100-264V In; Open Frame; Linear
    Allied Stock #: 70005997
    Mfr's Part #: HDCC-150W-AG
    $279.080 Each
    Quantity added: