Bel Power Solutions

Bel Power Solutions HC12-3.4-AG

Mfr. Part #: HC12-3.4-AG
Allied Stock #: 70006012

Description

Power Supply,AC-DC,12V,3.4A,100-264V In,Open Frame,Pnl Mnt,Linear,Linear Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

53

Request Lead Time  

Price

Qty.

Standard Price

1

$108.89

5

$105.47

10

$100.76

25

$99.27

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Configuration Open Frame
Input Voltage 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range 100-264 VAC
Mounting Type Panel Mount
Number of Outputs 1 Output
Operation Linear
Output Current 3.4 A
Output Power 40.8 W
Output Voltage 12 VDC
Primary Type AC-DC
Product Header Linear Power Supply
Series Linear Series
Special Features Remote Sense
Type Embedded

Overview

Description
Power-One produces the industry's broadest selection of Linear power supplies with output voltages from 5 volts through 250 volts. Rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).

Features
  • RoHS Compatible for All Six Substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • UL, CSA, and TUV Approvals
  • Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • 2 Year Warranty
  • Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for Other Outputs Under 48 V
  • Product Added to Cart
    Bel Power Solutions
    Power Supply,AC-DC,12V,3.4A,100-264V In,Open Frame,Pnl Mnt,Linear,Linear Series
    Allied Stock #: 70006012
    Mfr's Part #: HC12-3.4-AG
    $108.890 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: