BC Components / Vishay PR03000202402JAC00

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 24 Kilohms; Pwr-Rtg 3 W; Tol 5%; Axial; Ceramic Housed
Manufacturer #: PR03000202402JAC00
Allied Stock #: 70122340

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.13 (Each)
1 $0.13
1000 $0.123
5000 $0.122
10000 $0.11
Availability

495 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PR03 Series
Package Type Ceramic Housed
Power Rating 3 W
Resistance 24 Kilohms
Termination Axial Leads
Tolerance ±5 %
Element Material Metal Film
Packaging Tape & Reel

Overview

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, nonflammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with “MIL-STD-202E, method 215”, and “IEC 60068-2-45”.

Features

  • High Power in Small Packages
  • Defined Interruption Behaviour

  • Product Added to Cart
    BC Components / Vishay
    Resistor; Metal Film; Res 24 Kilohms; Pwr-Rtg 3 W; Tol 5%; Axial; Ceramic Housed
    Allied Stock #: 70122340
    Mfr's Part #: PR03000202402JAC00
    $0.130 Each
    Quantity added: