BC Components / Vishay PR02000201309JR500

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 13 Ohms; Pwr-Rtg2 W; Tol 5%; Axial; Ceramic Housed
Manufacturer #: PR02000201309JR500
Allied Stock #: 70122226

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.049 (Each)
5000 $0.049
10000 $0.048
20000 $0.046
40000 $0.044
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series PR02 Series
Package Type Ceramic Housed
Power Rating 2 W
Resistance 13 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Metal Film
Packaging Tape & Reel

Overview

PR02 Series 2W, Axial
The PR02 series of Vishay metal film resistors, highly reliable and of the best quality.The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Product Added to Cart
BC Components / Vishay
Resistor; Metal Film; Res 13 Ohms; Pwr-Rtg2 W; Tol 5%; Axial; Ceramic Housed
Allied Stock #: 70122226
Mfr's Part #: PR02000201309JR500
$0.049 Each
Quantity added: