BC Components / Vishay PR01000108201JR500

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 8.2 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed
Manufacturer #: PR01000108201JR500
Allied Stock #: 70122202
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.032 (Each)
5000 $0.032
10000 $0.031
20000 $0.03
50000 $0.028
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series PR01 Series
Package Type Ceramic Housed
Power Rating 1 W
Resistance 8.2 kOhms
Termination Axial Leads
Tolerance ±5 %
Element Material Metal Film
Packaging Tape & Reel

Overview

PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Product Added to Cart
BC Components / Vishay
Resistor; Metal Film; Res 8.2 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed
Allied Stock #: 70122202
Mfr's Part #: PR01000108201JR500
$0.032 Each
Quantity added: