BC Components / Vishay MAL219691226E3

Image may be a representation.
See specs for product details.
Cap; 15F 8; 4V 12; 0x15; 0mm 85°C 1000hHybrid Energy Storage
Manufacturer #: MAL219691226E3
Allied Stock #: 70592286

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$13.53 (Each)
1 $13.53
40 $9.36
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 196 HVC Series
Capacitance 15 F
Case Code 2-Pin
Case Style B2
Configuration Radial
Dimensions 12 x 15 mm
Mounting Type PCB
Termination Through Hole
Tolerance -20, +80 %
ESR 15 Ohm
Element Material Electric Double Layer
Case Type Stacked Through-Hole - Horizontal Mount
Voltage Rating 8.4 VDC
Special Features Useful Life: 1,000 Hours Useful Life;Supercapacitors and Ultracapacitors

Overview

Vishay 196 HVC Series Hybrid Energy Storage Capacitors

The 196 HVC Series offers designers exceptional flexibility and enhanced charge and discharge performance for energy harvesting and power line back-up applications. Delivering the best energy and volume rating in the industry, these devices are especially suited for applications such as embedded computers, servers, data storage systems, professional remote controls, emergency lighting, and network equipment.

Features:

  • Polarized Energy Storage Capacitor with High Capacity and Energy Density
  • No Cell Balancing Necessary
  • Useful Life: Up to 2,000 Hours at 85°C
  • Maintenance-Free, No Service Necessary
  • Voltage Flexibility: 1.4 V (Single Cell) to 2.8 V / 4.2 V / 5.6 V / 7.0 V / 8.4 V (Multiple Cells)

    Applications:
  • Power Back-Up for Memory Controller, Flash Backkup, RAID Systems, SRAM, DRAM
  • Power Failure and Write Cache Protection for Enterprise SSD and HDD
  • Real-Time Clock Power Source
  • Burst Power Support for Flashlights, Wireless Transmitters
  • Backup Power for Industrial PCs and Industrial Controls
  • Storage Device for Energy Harvestng
  • Emergency Light and Micro UPS Power Source

  • Product Added to Cart
    BC Components / Vishay
    Cap; 15F 8; 4V 12; 0x15; 0mm 85°C 1000hHybrid Energy Storage
    Allied Stock #: 70592286
    Mfr's Part #: MAL219691226E3
    $13.530 Each
    Quantity added: