BC Components / Vishay K103K10X7RH53H5

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 0.01 uF; Tol 10%; Vol-Rtg 100 VDC; Radial; X7R; Bulk
Manufacturer #: K103K10X7RH53H5
Allied Stock #: 70121933

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 14386
Pricing (USD) & Availability
Special Pricing
$0.03 (Each)
1 $0.03
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.056 (Each)
1 $0.056
2 $0.054
5 $0.053
10 $0.05
25 $0.048
50 $0.043
100 $0.039
Availability

14386 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Mono-Kap K Series
Capacitance 0.01 uF
Configuration Radial
Mounting Type PCB
Termination Through Hole
Tolerance 10 %
Element Material Ceramic
Packaging Bulk
Voltage Rating 100 VDC

Overview

  • Dipped Radial Multilayer Ceramic Capacitor
  • Capacitance Range 100 pF to 1 μF
  • Voltage Range: 50 VDC to 100 VDC
  • X7R Dielectric

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Ceramic; Cap 0.01 uF; Tol 10%; Vol-Rtg 100 VDC; Radial; X7R; Bulk
    Allied Stock #: 70121933
    Mfr's Part #: K103K10X7RH53H5
    $0.030 Each
    Quantity added: