BC Components / Vishay BFC236642104

Image may be a representation.
See specs for product details.
Capacitor; Film; 100nF; Tolerance 5%; 250 VDC; Pitch 7.5mm; Lead 17mm; Loose in Box
Manufacturer #: BFC236642104
Allied Stock #: 71317574
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.99 (Each)
1 $1.99
100 $1.55
500 $1.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BFC2
Capacitance 100 nF
Tolerance 5 %
Element Material Polyester Film
Voltage Rating 250 VDC

Overview

Vishay film capacitors assist energy conversion while providing low losses, high efficiency, and long life.

Applications
Blocking and coupling, bypass and energy reservoir.

Product Added to Cart
BC Components / Vishay
Capacitor; Film; 100nF; Tolerance 5%; 250 VDC; Pitch 7.5mm; Lead 17mm; Loose in Box
Allied Stock #: 71317574
Mfr's Part #: BFC236642104
$1.990 Each
Quantity added: