BC Components / Vishay BFC236555393

Image may be a representation.
See specs for product details.
Capacitor; Film; 39nF; Tolerance 10%; 400 VDC; Pitch 5mm
Manufacturer #: BFC236555393
Allied Stock #: 71317383
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.37 (Each)
1 $1.37
100 $1.07
500 $0.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BFC2
Capacitance 39 nF
Tolerance 10 %
Element Material Polyester Film
Voltage Rating 400 VDC

Overview

Vishay film capacitors assist energy conversion while providing low losses, high efficiency, and long life.

Applications
Blocking and coupling, bypass and energy reservoir.

Product Added to Cart
BC Components / Vishay
Capacitor; Film; 39nF; Tolerance 10%; 400 VDC; Pitch 5mm
Allied Stock #: 71317383
Mfr's Part #: BFC236555393
$1.370 Each
Quantity added: