BC Components / Vishay BFC233925104

Image may be a representation.
See specs for product details.
Capacitor; Film; X2; 100nF; Tolerance 20%; 310 VAC; Pitch 15mm; Lead 25mm; Loose
Manufacturer #: BFC233925104
Allied Stock #: 71295388

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.78 (Each)
1 $0.78
100 $0.61
500 $0.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BFC2
Capacitance 100 nF
Tolerance 20 %
Element Material Polypropylene Film
Voltage Rating 310 VAC

Overview

Features

  • AEC-Q200 qualified (rev. C)
  • 7.5 mm to 27.5 mm lead pitch

    Applications
  • For standard across the line X2 applications

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Film; X2; 100nF; Tolerance 20%; 310 VAC; Pitch 15mm; Lead 25mm; Loose
    Allied Stock #: 71295388
    Mfr's Part #: BFC233925104
    $0.780 Each
    Quantity added: