BC Components / Vishay BFC233913394

Image may be a representation.
See specs for product details.
Capacitors; Film; X2; 390nF; Tolerance 10%; 310 VAC; Pitch 22.5mm; Lead 5mm; Loose
Manufacturer #: BFC233913394
Allied Stock #: 71295114

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.49 (Each)
1 $2.49
100 $1.94
500 $1.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BFC2
Capacitance 390 nF
Tolerance 10 %
Element Material Polypropylene Film
Voltage Rating 310 VAC

Overview

Features

  • AEC-Q200 qualified (rev. C)
  • 7.5 mm to 27.5 mm lead pitch

    Applications
  • For standard across the line X2 applications

  • Product Added to Cart
    BC Components / Vishay
    Capacitors; Film; X2; 390nF; Tolerance 10%; 310 VAC; Pitch 22.5mm; Lead 5mm; Loose
    Allied Stock #: 71295114
    Mfr's Part #: BFC233913394
    $2.490 Each
    Quantity added: