BC Components / Vishay BFC233868418

Image may be a representation.
See specs for product details.
Capacitor; Film; Y2; 1nF; Tolerance 20%; 300 VAC; Pitch 10mm
Manufacturer #: BFC233868418
Allied Stock #: 71294926
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.86 (Each)
1 $0.86
100 $0.67
500 $0.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BFC2
Capacitance 1 nF
Tolerance 20 %
Element Material Polypropylene Film

Overview

Features

  • AEC-Q200 qualified (rev. C)
  • Robust design

    Applications
  • Standard line bypass (between line and ground) Y2 applications
  • Line bypass application for continuous operation

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Film; Y2; 1nF; Tolerance 20%; 300 VAC; Pitch 10mm
    Allied Stock #: 71294926
    Mfr's Part #: BFC233868418
    $0.860 Each
    Quantity added: