BC Components / Vishay BFC233865182

Image may be a representation.
See specs for product details.
Capacitor; Film; Y2; 1.8nF; Tolerance 10%; 300 VAC; Pitch 7.5mm
Manufacturer #: BFC233865182
Allied Stock #: 71294766
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
1 $1.60
100 $1.25
500 $1.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BFC2
Capacitance 1.8 nF
Tolerance 10 %
Element Material Polypropylene Film

Overview

Features

  • AEC-Q200 qualified (rev. C)
  • Robust design

    Applications
  • Standard line bypass (between line and ground) Y2 applications
  • Line bypass application for continuous operation

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Film; Y2; 1.8nF; Tolerance 10%; 300 VAC; Pitch 7.5mm
    Allied Stock #: 71294766
    Mfr's Part #: BFC233865182
    $1.600 Each
    Quantity added: