BC Components / Vishay BFC233823334

Image may be a representation.
See specs for product details.
Capacitor; Film; X2; 330nf; 20%; 310 VAC; Pitch 22.5mm; Lead 5mm; Loose
Manufacturer #: BFC233823334
Allied Stock #: 71294340
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.81 (Each)
1 $2.81
100 $2.19
500 $1.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BFC2
Capacitance 330 nF
Tolerance 20 %
Element Material Polypropylene Film
Voltage Rating 310 VAC

Overview

Features

  • 7.5 mm to 27.5 mm lead pitch

    Applications
  • For standard across the line X2 applications

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Film; X2; 330nf; 20%; 310 VAC; Pitch 22.5mm; Lead 5mm; Loose
    Allied Stock #: 71294340
    Mfr's Part #: BFC233823334
    $2.810 Each
    Quantity added: