BC Components / Vishay BFC233820333

Image may be a representation.
See specs for product details.
Capacitor; Film; X2; 33nf; 20%; 310 VAC; Pitch 7.5mm; Lead 3.5mm; Loose
Manufacturer #: BFC233820333
Allied Stock #: 71294278

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.96 (Each)
1 $0.96
100 $0.74
500 $0.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BFC2
Capacitance 33 nF
Tolerance 20 %
Element Material Polypropylene Film
Voltage Rating 310 VAC

Overview

Features

  • 7.5 mm to 27.5 mm lead pitch

    Applications
  • For standard across the line X2 applications

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Film; X2; 33nf; 20%; 310 VAC; Pitch 7.5mm; Lead 3.5mm; Loose
    Allied Stock #: 71294278
    Mfr's Part #: BFC233820333
    $0.960 Each
    Quantity added: