BC Components / Vishay BFC230362823

Image may be a representation.
See specs for product details.
Capacitors; Polyester Film; 82nf; 630 VDC; Pitch 15mm; TOL 5%; Leads 3.5mm; Loose
Manufacturer #: BFC230362823
Allied Stock #: 71293817
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.90 (Each)
1 $1.90
100 $1.48
500 $1.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MKT303
Capacitance 82 nF
Tolerance 5 %
Element Material Polyester Film
Voltage Rating 630 VAC

Overview

Features

  • Partly lacquered product
  • Pitch 10 mm to 22.5 mm available loose in box

    Applications
  • Blocking, coupling and decoupling
  • Bypass and energy reservoir

  • Product Added to Cart
    BC Components / Vishay
    Capacitors; Polyester Film; 82nf; 630 VDC; Pitch 15mm; TOL 5%; Leads 3.5mm; Loose
    Allied Stock #: 71293817
    Mfr's Part #: BFC230362823
    $1.900 Each
    Quantity added: