Skip to content
BC Components / Vishay

BC Components / Vishay BFC230342154

Mfr. Part #: BFC230342154
Allied Stock #: 71293599

Description

Capacitors,Polyester Film,150nf,250 VDC,Pitch 10mm,TOL 5%,Leads 3.5mm,Loose

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

2000

$1.28

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2000
Multiples Of: 2000
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Capacitance 0.15 uF
Capacitance Range 0.1 to 0.999 uF
Element Material Polyester Film
Series MKT303
Tolerance 5 %
Voltage Rating 250 VAC
Close
SuccessProduct Added to Cart
71293599
BC Components / Vishay
Capacitors,Polyester Film,150nf,250 VDC,Pitch 10mm,TOL 5%,Leads 3.5mm,Loose
Allied Stock #: 71293599
Mfr's Part #: BFC230342154
$1.280 Each
Quantity added: