Banner Engineering WLS28-2CW430XPBQ

Image may be a representation.
See specs for product details.
Work Light; Strip; 430mm; 975 Lumens; S/A & Casc. w/PB; 12-30VDC; M12; 87804
Manufacturer #: WLS28-2CW430XPBQ
Allied Stock #: 70385617

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$238.00 (Each)
1 $238.00
3 $220.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WLS28 Series
Connection Type Integral QD
Housing Material Aluminum
Material, Lens Clear Acrylic
Supply Voltage 12-30 V dc
Voltage Rating 12-30 VDC
Housing Style Linear Strip
Primary Type Work Light
Switch Function I=Low; O=OFF; II=High
Alternate Mfr Part Number 87804
Color Temperature 6500K (Cool)
NEMA Rating IP50

Overview


Product Added to Cart
Banner Engineering
Work Light; Strip; 430mm; 975 Lumens; S/A & Casc. w/PB; 12-30VDC; M12; 87804
Allied Stock #: 70385617
Mfr's Part #: WLS28-2CW430XPBQ
$238.000 Each
Quantity added: