Banner Engineering WLC60XW640AQ

Image may be a representation.
See specs for product details.
Work Light; LED; White; 2600 Lumens; 12-30VDC; 640mm Long; Polycarbonate; 86885
Manufacturer #: WLC60XW640AQ
Allied Stock #: 70367880
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$554.20 (Each)
1 $554.20
3 $513.45
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WLC Series
Color White
Connection Type Integral QD
Length 25.20" (640mm)
Housing Material Aluminum
Material, Lens Borosilicate Glass
Supply Voltage 12-30 V dc
Type LED
Voltage Rating 12-30 VDC
Housing Style Linear Strip
Primary Type Light Fixture
Special Features With Polycarbonate Window
Alternate Mfr Part Number 86885
Lumens 2600 lm
Color Temperature 6500K (Cool)
NEMA Rating IP67; IP68; IP68g; IP69K

Overview

Banner's WLC60 Heavy Duty Lights are engineered to withstand harsh environment. A conservative mechanical
design protects against liquid ingress and state-of-the-art LED technology delivers best
of class brightness.
Choose between a durable polycarbonate window or a borosilicate glass (BSG) option
featuring enhanced chemical and thermal resistance.

  • Rugged and durable for harsh environments
  • Oil, chemical, and water resistant with IP67, IP68g, and IP69K ratings
  • High brightness paired with advanced glare-reducing optics
  • Easy to install with a wide variety of mounting solutions
  • Highly resistant to vibration and shock
  • Integral 4-pin M12 Euro-style Quick Disconnect connector
  • Models have four discrete intensity level settings
    width="560" height="315" src="https://www.youtube.com/embed/0Db9MQhLNOc?rel=0" frameborder="0" allowfullscreen

  • Product Added to Cart
    Banner Engineering
    Work Light; LED; White; 2600 Lumens; 12-30VDC; 640mm Long; Polycarbonate; 86885
    Allied Stock #: 70367880
    Mfr's Part #: WLC60XW640AQ
    $554.200 Each
    Quantity added: