Banner Engineering WL50SWSSL20Q

Image may be a representation.
See specs for product details.
Spot Light; White LED; 56mm Dia; 20 Deg; 270 Lumens; 316SS; 12-30VDC; M12; 42375
Manufacturer #: WL50SWSSL20Q
Allied Stock #: 70289721

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$355.87 (Each)
1 $355.87
3 $329.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WL50S Series
Connection Type Integral QD
Housing Material Stainless Steel
Material, Lens Clear Glass (BSG)
Number of Pins 4-Pin Euro QD
Supply Voltage 12-30 V dc
Maximum Operating Temperature 50 C
Minimum Operating Temperature -20 C
Viewing Angle 20 Degree (Large Spot Size
Voltage Rating 12-30 VDC
Housing Style Circular Spot - Base Mount
Alternate Mfr Part Number 42375
Color Temperature 6500K (Cool)
NEMA Rating IP67; IP69K

Overview

  • Three lens options, depending on model, to vary spot size
  • Illuminates a large area with an even pattern of light and no shadows
  • 12 to 30V dc operation
  • Cabled and quick-disconnect models available
  • 50 mm diameter with flat profile and 30 mm mounting base
  • Rugged sealed housing rated to IP69K

  • Product Added to Cart
    Banner Engineering
    Spot Light; White LED; 56mm Dia; 20 Deg; 270 Lumens; 316SS; 12-30VDC; M12; 42375
    Allied Stock #: 70289721
    Mfr's Part #: WL50SWSSL20Q
    $355.870 Each
    Quantity added: