Banner Engineering VTBP6GRQ

View More
Image may be a representation.
See specs for product details.
VTBP6GRQ; 75937
Manufacturer #: VTBP6GRQ
Allied Stock #: 70660090

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$166.60 (Each)
1 $166.60
3 $154.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VTB Series
Connection Type Integral QD
Housing Material Thermoplastic Polysulfone
Number of Pins 5
Operating Temperature, Maximum 50
Operating Temperature, Minimum -20
Output Type PNP
Supply Voltage 12-30 V dc
Function Non-Contact
Diameter, Base 30
Illumination Yes
Mounting Thread Size 30 mm
NEMA Type NEMA 1, 3, 4, 4X, 12, 13
Operation Normally Open
Housing Style Base
NEMA Rating IP66
Product Added to Cart
Banner Engineering
VTBP6GRQ; 75937
Allied Stock #: 70660090
Mfr's Part #: VTBP6GRQ
$166.600 Each
Quantity added: